| EU RoHS | Compliant |
| ECCN (US) | 5A991b.1. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Buffer |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Elements per Chip | 4 |
| Transmission Data Rate (Mbps) | 11300 |
| Maximum Propagation Delay Time (ns) | 0.3(Typ) |
| Maximum Operating Frequency (MHz) | 0.4 |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 2.375 |
| Maximum Operating Supply Voltage (V) | 2.625 |
| Differential Input Low Threshold Voltage (V) | 0.7 |
| Differential Input High Threshold Voltage (V) | 1.75 |
| Maximum Differential Output Voltage (V) | 0.675 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Maximum Input Current (uA) | 40 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Opr |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 7.15(Max) mm |
| Package Length | 7.15(Max) mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 48 |
| Lead Shape | No Lead |