| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Function | Buffer |
| Number of Drivers | 2 |
| Number of Receivers | 0 |
| Number of Elements per Chip | 2 |
| Transmission Data Rate (Mbps) | 11300 |
| Maximum Propagation Delay Time (ns) | 0.35(Typ) |
| Maximum Operating Frequency (MHz) | 25(Typ) |
| Input Signal Type | LVCMOS |
| Minimum Operating Supply Voltage (V) | 2.375|3 |
| Maximum Operating Supply Voltage (V) | 2.625|3.6 |
| Differential Input Low Threshold Voltage (V) | 0.015 |
| Differential Input High Threshold Voltage (V) | 0.02 |
| Maximum Differential Output Voltage (V) | 1.25(Typ) |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Input Current (uA) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Opr |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |