RIGOL Technologies, IncDS1104Z Digital OscilloscopeOscilloscopes
High performance and economic digital oscilloscope with an analogue bandwidth of 100 MHz, 4 input channels and real-time sample rate of 1 GSa/s
The RIGOL DS1000Z oscilloscope is a high-performance oscilloscope with an analogue bandwidth of 100 MHz and 4 inputs while remaining an economic choice. The high sample rate of up to 1 GSa/s makes this suitable for medium frequency analog circuits and the large 7-inch WVGA TFT color display makes viewing waveforms and data easier than ever. The low noise floor of the DS1000Z, the vertical scale range from 1 mV/div to 10 V/div and the inbuilt waveform generator make the DS1000Z an engineering must in any electronics workbench environment. The DS1000Z's connectivity includes various interfaces including USB and LAN for easy integration into a workshop or laboratory environment.
Drawings / Package
Key Features
-
Maximum analogue bandwidth of 100 MHz
-
4 input channels
-
Max sample rate of 1 GSa/s (single channel)
-
Up to 30,000 waveform captures per second
-
Memory depth of 12 Mpts (single channel)
-
Time base 5 ns/div to 50 s/div
-
Vertical voltage range of 1 mV/div to 10V/div
General Applications
-
Quality control via electronics testing
-
Electronics measurement
-
R&D
-
Education and demonstration
DS110Z Benchtop Oscilloscope
| Compliant | |
| 3A992 | |
| Obsolete | |
| 9030.20.10.00 | |
| Automotive | No |
| PPAP | No |
| Digital | |
| Bench | |
| Color TFT LCD | |
| 4 | |
| 100 | |
| USB | |
| 3Year |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

