Artesyn / Advanced EnergyDS1100PED-3AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 91.76A 1100W 29-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 91.76 | |
| 1100 | |
| 90 | |
| 264 | |
| 12.6V | |
| 14(rms) | |
| 47 to 63 | |
| ±0.2 | |
| 94 | |
| No | |
| IEC C16 | |
| Card Edge | |
| Yes | |
| 120mV(Max) | |
| No | |
| 0 | |
| 50 | |
| Mounting | Rack |
| Package Height | 40.2 |
| Package Width | 86.3 |
| PCB changed | 29 |
| 29 |
Power your device with direct current by using this DS1100PED-3 AC to DC power supply from Artesyn Embedded Power to convert an alternating current source to a direct current supply. It has a voltage of 12 V and maximum output power of 1100 W. This part has a temperature range of 0 °C to 50 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

