Arrow Electronic Components Online
DS10CP154ATSQ/NOPB|TI|simage
DS10CP154ATSQ/NOPB|TI|limage
Digital Crosspoint Switches

DS10CP154ATSQ/NOPB

Digital Crosspoint Single 4x4 1.5Gbps 40-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Array Configuration
    4x4
  • Number of Arrays
    1
  • On-Chip Buffers
    Yes
  • On-Chip MUX/DEMUX
    No
  • On-Chip Decoder
    No
  • On-Chip Latch Circuit
    No
  • Cascading Capability
    No
  • Maximum Data Rate (Gbps)
    1.5
  • Differential Data Transmission
    Yes
  • Input Level
    CML|LVDS|LVPECL
  • Output Level
    LVDS
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    3.6
  • Power Supply Type
    Single
  • Line Code
    Yes
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    6.15(Max)
  • Package Length
    6.15(Max)
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources