| Compliant | |
| 5A991 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| 2x2 | |
| 1 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 1.5 | |
| Yes | |
| CML|LVDS|LVPECL | |
| LVDS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| Single | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.91 |
| Package Length | 9.91 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

