Analog DevicesDS1099U-WT+Silicon Oscillators
Silicon Oscillator 0.000002MHz/ 0.000008MHz- CMOS/TTL 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 2 | |
| No | |
| No | |
| 0.000002|0.000008 | |
| 100ppm/°C(Max) | |
| 3300ppm/V | |
| 55 | |
| CMOS|TTL | |
| Single-Ended | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 0.323(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

