Analog DevicesDS1086LU-222+TSilicon Oscillators
Spread Spectrum Silicon Oscillator - 0.13MHz to 66.6MHz Squarewave 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Spread Spectrum Silicon Oscillator | |
| 1 | |
| No | |
| I2C | |
| 0.13 to 66.6 | |
| 55 | |
| Squarewave | |
| Single-Ended | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| 10 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

