Analog DevicesDS1077Z-100+Silicon Oscillators
Silicon Oscillator 100MHz- 0.0081MHz to 133MHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Silicon Oscillator | |
| 2 | |
| No | |
| I2C | |
| 100 | |
| 0.0081 to 133 | |
| 1.25% | |
| 60 | |
| Open Drain | |
| Single-Ended | |
| 4.75 | |
| 5.25 | |
| 5 | |
| 50 | |
| 30ps(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

