Analog DevicesDS1023S-500+T&RDelay Lines
Active Programmable Delay Line 1-IN 5ns ABS 1275ns MAX 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Active Programmable Delay Line | |
| 1 | |
| 5 | |
| 1275 | |
| 500 to 2000 | |
| 16.5 | |
| 4.75 | |
| 5.25 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

