C&KDS080CPASwitch Detector
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.1A 30VDC Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.70.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Lever | |
| N.O./N.C. | |
| SPDT | |
| 0.1@30VDC | |
| 30 | |
| 250VAC | |
| 10 | |
| 200 | |
| 20000 | |
| 0.29 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Straight | |
| -20 | |
| 70 | |
| Bulk | |
| 8.5 | |
| 6 | |
| 11.9 |
By easily detecting changes in your environment, this DS080CPA switch detector from C&K Components can be used in a wide array of applications. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 30VDC. This switch detector has an operating temperature range of -20 °C to 70 °C. It has 3 terminals. The DS080CPA switch detector has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 11.9 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

