| Compliant | |
| EAR99 | |
| Obsolete | |
| DRV8838DSGT | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| H-Bridge | |
| 1.8 | |
| 1.8 | |
| 1.8 to 11 | |
| 11 | |
| 1.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2.1(Max) mm |
| Package Length | 2.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Automate a wide variety of machines with this DRV8838DSGT stepper motor driver, developed by Texas Instruments. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 1.8 V and a maximum of 11 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

