| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor|Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
| GPIO|PWM | |
| Dual H-Bridge | |
| 1.5 | |
| 2.2 | |
| 2.5 | |
| 2.5 to 10.8 | |
| 10.8 | |
| 4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
With this stepper DRV8834RGER stepper motor driver by Texas Instruments, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 2.5 V and a maximum of 10.8 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

