Arrow Electronic Components Online
DRV8832QDGQQ1|TI|simage
DRV8832QDGQQ1|TI|limage
Motor Controller and Driver ICs

DRV8832QDGQQ1

Motor Driver 10-Pin HVSSOP EP Tube Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Motor Driver
  • Motor Type
    DC Motor
  • Maximum Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    2.75
  • Operating Supply Voltage Range (V)
    2.75 to 6.8
  • Maximum Operating Supply Voltage (V)
    6.8
  • Maximum Supply Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    HVSSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources