| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Motion Motor Control | |
| 2.75VDC to 6VDC | |
| DRV8832 |
Using the DRV8832EVM by Texas Instruments power management development kit makes it easy to control the power in your circuits.
Dev Kit Description
The DRV8832 evaluation module consists of a 1A, H-bridge motor driver with a parallel control interface and a small number of external components that can be used to drive one brushed DC motor or other loads like solenoids. With the DRV8832EVM, designers can quickly and easily evaluate the performance of DRV8832 motor driver in their specific application. The DRV8832 includes an internal reference voltage which is used to set the PWM regulated output voltage controlled by voltage at the VSET pin. This EVM operates on power supply voltages from 2.75 V to 6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

