| Compliant | |
| EAR99 | |
| Active | |
| DRV8830DRCR | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Brushed DC Motor | |
| H-Bridge | |
| 1 | |
| 2.75 | |
| 2.75 to 6.8 | |
| 6.8 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Speed up hydraulic pumps and linear actuators with this low voltage dc motor DRV8830DRCR stepper motor driver manufactured by Texas Instruments. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.75 V and a maximum of 6.8 V. This motor controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

