| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Stepper Motor |
| Output Voltage (V) | -0.3 to 65 |
| Maximum Output Current (A) | 0.8 |
| Minimum Operating Supply Voltage (V) | 8.2 |
| Operating Supply Voltage Range (V) | 8.2 to 60 |
| Maximum Operating Supply Voltage (V) | 60 |
| Maximum Supply Current (mA) | 2.1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 20 |
| Lead Shape | Gull-wing |