| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| DMOS | |
| PWM | |
| Full Bridge | |
| 2.8 | |
| 2.8 | |
| 8 | |
| 8 to 38 | |
| 32 | |
| 38 | |
| 6(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these dc DRV8801PWPR stepper motor driver manufactured by Texas Instruments. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 38 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

