| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| DMOS | |
| PWM | |
| Full Bridge | |
| 2.8 | |
| 2.8 | |
| 8 | |
| 8 to 38 | |
| 32 | |
| 38 | |
| 6(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Looking to make your linear actuators and hydraulic pumps better? Implement this dc DRV8800PWPR stepper motor driver manufactured by Texas Instruments. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 36 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

