| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| PWM | |
| Dual H-Bridge | |
| 0.01 | |
| 0.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| 20 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest stepper motor DRV8711DCPR stepper motor driver, a great tool to use when automation of your motor-controlled devices is required. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

