| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Controller | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 | |
| PWM | |
| Dual H-Bridge | |
| 0.01 | |
| 0.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| 20 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 38 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 38 | |
| Lead Shape | Gull-wing |
Hydraulic pumps and linear actuators can easily be automated using Texas Instruments' stepper motor DRV8711DCP stepper motor driver. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This motor controller has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

