| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Haptic Driver | |
| DC Motor | |
| Differential | |
| 0.2(Max) | |
| 3.3 | |
| 3.3 to 5.5 | |
| 5.5 | |
| -40 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.15(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Crucial for safety a developmental board will be your best tool, this DRV8662RGPT OP amp circuits from Texas Instruments will do just that. Adjust the magnitude of incoming signals to meet your project's specifications using Texas Instruments' DRV8662RGPT amplifier. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

