| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Stepper Motor |
| Step Modes | 1, 1/2, 1/4, 1/8, 1/16, 1/32, 1/64, 1/128, 1/256 |
| Interface Type | GPIO|SPI |
| Output Configuration | Dual H-Bridge |
| Output Voltage (V) | -1 to 71 |
| Maximum Output Current (A) | 3 |
| Maximum Peak Output Current (A) | 4.8 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Operating Supply Voltage Range (V) | 4.5 to 65 |
| Maximum Operating Supply Voltage (V) | 65 |
| Maximum Supply Current (mA) | 8(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 14.1(Max) mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 44 |
| Lead Shape | Gull-wing |