| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brushed DC Motor|Stepper Motor |
| Interface Type | Enable|Phase |
| Output Configuration | Dual H-Bridge |
| Maximum Output Current (A) | 1.5 |
| Maximum Peak Output Current (A) | 2.4 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Operating Supply Voltage Range (V) | 4.5 to 48 |
| Maximum Operating Supply Voltage (V) | 48 |
| Maximum Supply Current (mA) | 5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.15(Max) mm |
| Package Length | 4.15(Max) mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 24 |
| Lead Shape | No Lead |