Evaluation board for testing the DRV8353RS gate driver and CSD19532Q5B NexFET™ MOSFETs with additional connectors for external motors and power, supporting circuitry, and test points for voltage and current monitoring.
The DRV8353RS-EVM is an evaluation board for testing the DRV8353RS gate driver and CSD19532Q5B NexFET™ MOSFETs that are designed to control three-phase motors. The evaluation board consists of a main motherboard that includes connectors and test points for measuring voltage and current, and providing power while a daughterboard provides an MCU for programming. The motherboard integrates all the components needed to operate the DRV8353RS gate driver, and the only external components needed are a three-phase motor and power. The DRV8353RS-EVM has an input voltage range of 9VDC to 95VDC and a maximum output current of 20A.
Drawings/Package

Key Features
- Includes MCU and motherboard for evaluation the DRV8353RS
- External connectors for connecting to power and motor
- Test points for measuring voltage and current
- Includes all components needed to use DRV8353RS gate controller
General Applications
- Evaluation of the DRV8353RS
- Prototyping the DRV8353RS
Evaluation Board
This is the evaluation board for the DRV8353RS.
| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Motion Motor Control | |
| 20000 | |
| 9VDC to 95VDC | |
| DRV8353 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

