| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 2(Typ) | |
| 4.5 | |
| 4.5 to 60 | |
| 60 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4.1(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

