| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brushless DC Motor |
| Interface Type | SPI|PWM |
| Output Configuration | Triple Half Bridge |
| Output Voltage (V) | -1 to 41 |
| Maximum Peak Output Current (A) | 8 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Operating Supply Voltage Range (V) | 4.5 to 35 |
| Typical Operating Supply Voltage (V) | 24 |
| Maximum Operating Supply Voltage (V) | 35 |
| Maximum Supply Current (mA) | 19(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 40 |