| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1 | |
| 4.4 | |
| 4.4 to 45 | |
| 45 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
If you need to control different motor-controlled systems, this brushless dc gate driver DRV8305NPHP stepper motor driver, developed by Texas Instruments, can help you. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.4 V and a maximum of 45 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

