| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1.7 | |
| 6 | |
| 6 to 60 | |
| 60 | |
| 15(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 48 | |
| Lead Shape | Gull-wing |
Do you have various machines that need to be automated? Take control with the 3-phase DRV8303DCA stepper motor driver, developed by Texas Instruments. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 6 V and a maximum of 60 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

