| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Motor Pre-Driver | |
| Brushless DC Motor | |
| 1.7 | |
| 8 | |
| 8 to 60 | |
| 60 | |
| 15(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 56 | |
| Lead Shape | Gull-wing |
Looking to make your linear actuators and hydraulic pumps better? Implement this 3-phase brushless dc motor predriver DRV8301DCAR stepper motor driver manufactured by Texas Instruments. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 8 V and a maximum of 60 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

