| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brushless DC Motor |
| Interface Type | PWM |
| Output Configuration | Triple Half Bridge |
| Maximum Output Current (A) | 0.75 |
| Maximum Peak Output Current (A) | 1.5 |
| Minimum Operating Supply Voltage (V) | 5 |
| Operating Supply Voltage Range (V) | 5 to 20 |
| Maximum Operating Supply Voltage (V) | 20 |
| Maximum Supply Current (mA) | 1.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |