| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Type | Motor Driver |
| Motor Type | Brushed DC Motor |
| Interface Type | GPIO|PWM|SPI |
| Output Configuration | H-Bridge |
| Output Voltage (V) | -0.9 to 40.9 |
| Maximum Output Current (A) | 21 |
| Maximum Peak Output Current (A) | 21 |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Operating Supply Voltage Range (V) | 4.5 to 35 |
| Maximum Operating Supply Voltage (V) | 35 |
| Maximum Supply Current (mA) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 7.2(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |