| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| Brushed DC Motor | |
| 4.9 | |
| 4.9 to 37 | |
| 37 | |
| 2(Typ) | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

