Arrow Electronic Components Online
DRV632EVM|TI|limage
DRV632EVM|TI|simage
Amplifier IC Development Boards and Kits

DRV632EVM

DRV632 Amplifier Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    DRV632
  • Supported Device Technology
    Amplifier Misc
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)

Documentation and Resources

Datasheets
Design resources