| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DRV604 | |
| Amplifier Misc | |
| 5(Typ) | |
| 0.1 |
Dev Kit Description
The DRV604PWPEVM customer evaluation module demonstrates the DRV604PWP integrated circuit (IC)from Texas Instruments (TI). The DRV604PWP is a 2Vrms Pop-Free stereo line driver with a stereo headphone driver designed to allow the removal of the output DC-blocking capacitors for reduced component count and cost. The device is ideal for single supply electronics where size and cost are critical design parameters. Designed using TI’s patented DirectPath™ technology, The DRV604 is capable of driving 2 Vrms into a 5k? load and a clean 40mW into a 32? headphone with a single 3.3V supply voltage. The device has differential inputs and uses external gain setting resistors, that supports a gain range of ±1V/V to ±10V/V, and line and headphone outputs have ±8kV IEC ESD protection. The DRV604 (occasionally referred to as the '604) has built-in shutdown control for pop-free on/off control.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
