| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| 8 | |
| 0.001%@2500Ohm | |
| Differential | |
| 1-Channel Mono | |
| 20@3.3V | |
| 3.01V(Min) | |
| 3 | |
| 3.3 | |
| 5.5 | |
| Single | |
| 870 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
With one of these DRV603PW amplifiers from Texas Instruments, you'll be able to adjust any signal to meet your project's requirements. This DRV603PW OP amp circuits from Texas Instruments provides you with a set of hardware and software tools to evaluate, characterize, test and qualify the amplifier in different conditions and configurations. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

