| RoHS Not Applicable | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DRV600RTJ | |
| Amplifier Misc | |
| 1.8 to 4.5 | |
| 0.3 |
This device has a supply current of 0.3 A.
Dev Kit Description
The DRV600EVM evaluation module demonstrates the capabilities and performance of the DRV600RTJ. This EVM is configured with two RCA phone input connectors and two RCA phone output connectors. The power supply is connected via a 2-pin, 2.54 mm pin header
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

