| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PWM Power Driver | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 32 | |
| Lead Shape | Gull-wing |
Implement this DRV594VFP preamplifier from Texas Instruments to increase the power of any signal. With this DRV594VFP OP amp circuits from Texas Instruments you'll evaluate, characterize, test and qualify the amplifier in different conditions and configurations using the provided hardware and software tools. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

