| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PWM Power Driver | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | HLQFP EP |
| 32 | |
| Lead Shape | Gull-wing |
Filter out undesirable noise and amplify important data within a radio signal by using the DRV593VFP preamplifier from Texas Instruments! The DRV593VFP OP amp circuits from Texas Instruments will make your integrated circuit process much easier. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

