Texas InstrumentsDRV5053VAQDBZTHall Effect Sensors

Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SOT-23 T/R

If your project requires proximity switching, positioning, speed detection, or current sensing applications then use this DRV5053VAQDBZT Hall effect sensor from Texas Instruments. This device has a minimum operating supply voltage of 2.5 V and a maximum of 38 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

580 parts: Ships in 2 days

This item has been discontinued

    Total$0.61Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      580
      Country Of origin:
      Thailand
         
      • Price: $0.6119
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Thailand
      • In Stock: 580 parts
      • Price: $0.6119

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.