| Compliant | |
| EAR99 | |
| Obsolete | |
| DRV5053EAQDBZT | |
| Automotive | No |
| PPAP | No |
| Bipolar | |
| IC | |
| 2.5 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Use this DRV5053EAQDBZT Hall effect sensor from Texas Instruments for proximity switching, positioning, speed detection, and current sensing applications. This device's minimum operating supply voltage of 2.5 V, while its maximum is 38 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

