| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 10 | |
| 34 | |
| 120 | |
| 0.031 | |
| 30 | |
| 2.5 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.25(Max) |
| Package Width | 1.62(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
By using it to detect a magnetic field, this DRV5033AJQLPG Hall effect sensor from Texas Instruments can then act as a proximity switch, speed detector, or current sensor. This device has a minimum operating supply voltage of 2.5 V and a maximum of 38 V. This part has a temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

