| Compliant | |
| EAR99 | |
| Obsolete | |
| DRV5032DUDMRT | |
| Automotive | No |
| PPAP | No |
| Unipolar | |
| IC | |
| -35 | |
| 7 | |
| 39 | |
| 5 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 3.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 1.45(Max) |
| Package Length | 1.15(Max) |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON EP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

