| Compliant | |
| EAR99 | |
| Obsolete | |
| DRV5015A2QDBZT | |
| Automotive | No |
| PPAP | No |
| Latch | |
| IC | |
| -37 | |
| 36 | |
| 37 | |
| 30 | |
| 2.5 | |
| 5|3.3 | |
| 5.5 | |
| 2800 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

