| Compliant | |
| EAR99 | |
| Obsolete | |
| DRV5013AGQDBZT | |
| Automotive | No |
| PPAP | No |
| Bipolar Latch | |
| IC | |
| -90 | |
| 120 | |
| 90 | |
| 0.031 | |
| 2.5 | |
| 3.3|5|9|12|15|18|24 | |
| 38 | |
| 2700(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

