| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Magnetic Type | Bipolar Latch |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | -50 |
| Typical Magnetic Sensor Hysteresis (Gs) | 54 |
| Maximum Magnetic Sensor Operating Point (Gs) | 50 |
| Typical Output Fall Time (us) | 0.031 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18|24 |
| Maximum Operating Supply Voltage (V) | 38 |
| Maximum Supply Current (uA) | 2700(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bulk |
| Mounting | Through Hole |
| Package Height | 3.25(Max) mm |
| Package Width | 1.62(Max) mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| Pin Count | 3 |
| Lead Shape | Through Hole |