Amplifier IC Development Boards and Kits
DRV2700EVM-HV500
DRV2700 Special Purpose Amplifier Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
DRV2700
Supported Device Technology
Special Purpose Amplifier
Operating Supply Voltage Range (VDC)
3.6 to 5.5
Typical Supply Current (A)
0.5

