| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Haptic Driver | |
| DC Motor | |
| Dual Half Bridge | |
| 5.5(Max) | |
| 2.5 | |
| 2.5 to 5.5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) |
| Package Width | 1.47(Max) |
| Package Length | 1.47(Max) |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 9 | |
| Lead Shape | Ball |
If you need to control different motor-controlled systems, this dc DRV2605YZFT stepper motor driver, developed by Texas Instruments, can help you. With an output that has a voltage of 5.5(Max) V, this is power management at its best. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This motor controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

