| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Haptic Driver | |
| DC Motor | |
| Dual Half Bridge | |
| 5.5(Max) | |
| 2.5 | |
| 2.5 to 5.5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.28(Max) mm |
| Package Width | 1.47(Max) mm |
| Package Length | 1.47(Max) mm |
| PCB changed | 9 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 9 | |
| Lead Shape | Ball |
The dc DRV2605YZFR stepper motor driver, developed by Texas Instruments, can help you automate different machines such as hydraulic pumps and linear actuators. With an output that has a voltage of 5.5(Max) V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 2.5 V and a maximum of 5.5 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

