| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Line Driver | |
| 3 | |
| 1 | |
| <35 | |
| 6(Typ) | |
| <60 | |
| 46 | |
| 80 | |
| Differential | |
| ±18 | |
| 30 to 50 | |
| ±4.5 | |
| ±18 | |
| ±18 | |
| 0.01(Typ)@±18V | |
| -55 | |
| 125 | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Texas Instruments' line driver DRV134UA differential amplifier will easily be able to amplify audio signals using two channels. It has a differential output. Its typical dual supply voltage is ±18 V, with a minimum of ±4.5 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

